807-033-421-107

Heilind Number:EDA807-033-421-107
Manufacturer:EDAC
Manufacturer Number:807-033-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, a premium solution for seamless board-to-board connections in high-temperature environments. This essential component boasts a vibrant green color and is designed for optimal performance, with a durable housing made of UL 94V-0 Diallyl Phthalate ensuring safety and reliability. Featuring a single row design and 33 positions, this connector offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Engineered for versatility, the mount orientation is straight, facilitating effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive use. Elevate your PCB connectivity with our top-of-the-line Card Edge Connector, a cornerstone of our extensive product lineup.