807-033-421-112

Heilind Number:EDA807-033-421-112
Manufacturer:EDAC
Manufacturer Number:807-033-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers superior durability and heat resistance. With a single row design and 33 positions, it provides ample connectivity for various applications. The Copper Alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for mission-critical systems. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component from our extensive range of connectors.