807-033-425-102

Heilind Number:EDA807-033-425-102
Manufacturer:EDAC
Manufacturer Number:807-033-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-425-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for robust and reliable connectivity in demanding industrial environments. This green connector features a single row layout with 33 positions, perfect for efficient board-to-board PCB connections. Engineered for longevity, it boasts a housing made of UL 94V-0 rated Diallyl Phthalate and contact points crafted from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature resistance is essential. Trust in the quality and durability of our Card Edge Connector for your critical connectivity needs.