807-033-425-103

Heilind Number:EDA807-033-425-103
Manufacturer:EDAC
Manufacturer Number:807-033-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-425-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures excellent heat resistance. With a current rating of 5 A, it is suitable for high-power applications. The 1-row design with 33 positions allows for efficient connectivity on PCBs. Each contact is made of robust Copper Alloy, guaranteeing long-lasting performance. With a pitch of .156 in and row spacing of .2 in, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various industrial and electronic applications. Explore the full potential of your designs with this essential component.