807-033-425-104

Heilind Number:EDA807-033-425-104
Manufacturer:EDAC
Manufacturer Number:807-033-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-425-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections. Designed for high temperature environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row layout and 33 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in the quality and performance of our Card Edge Connector for seamless and worry-free connectivity in your electronic designs.