807-033-425-108

Heilind Number:EDA807-033-425-108
Manufacturer:EDAC
Manufacturer Number:807-033-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-425-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in demanding environments. Crafted with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both strength and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity and resistance to corrosion. The connector boasts a single row design with 33 positions, offering seamless integration onto your PCB. Its .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions. Perfect for use in a wide range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connector sets the standard for high-temp connectivity. Trust in its performance to keep your systems running smoothly and efficiently.