807-033-427-101

Heilind Number:EDA807-033-427-101
Manufacturer:EDAC
Manufacturer Number:807-033-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row configuration and 33 positions, this connector offers robust connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch and row spacing of .156 inches and .2 inches, respectively, provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring reliable performance under extreme conditions. Upgrade your PCB connections with this essential component, available now in our comprehensive lineup of connectors.