807-033-427-102

Heilind Number:EDA807-033-427-102
Manufacturer:EDAC
Manufacturer Number:807-033-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-427-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in even the most demanding environments. Featuring a vibrant green color, this connector boasts a sleek and modern design that enhances the visual appeal of any electronic device. Engineered for optimal performance, it can handle a current of up to 5A, making it ideal for power-intensive applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and fire resistance. With a single row configuration and 33 positions, this connector offers ample connectivity options. Its copper alloy contact material guarantees superior conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in our Card Edge Connector to deliver unmatched quality and performance in every application.