807-033-427-103

Heilind Number:EDA807-033-427-103
Manufacturer:EDAC
Manufacturer Number:807-033-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-427-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable PCB connectivity in even the most demanding environments. With a vibrant green color for easy identification, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing material, ensuring optimal heat resistance and flame retardancy. Its single row configuration features 33 gold-plated copper alloy contacts, delivering not only efficient power transmission but also exceptional durability. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in the performance and quality of our High Temp Card Edge Connector for all your board-to-board connectivity needs.