807-033-427-107

Heilind Number:EDA807-033-427-107
Manufacturer:EDAC
Manufacturer Number:807-033-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for demanding PCB applications. Designed for reliability and performance in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient connectivity. With a single row configuration and 33 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications where reliability is paramount. Say goodbye to connectivity issues and trust in the quality and durability of our High Temp Card Edge Connector.