807-033-427-108

Heilind Number:EDA807-033-427-108
Manufacturer:EDAC
Manufacturer Number:807-033-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in even the most demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal performance and safety. With a single row layout, it offers 33 positions for versatile connectivity options. The contact material is crafted from durable Copper Alloy, guaranteeing long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its .156-inch pitch and .2-inch row spacing provide precision in board-to-board connections. With a 5A amperage rating, it offers reliable power transmission. Perfect for use in various electronic devices, this connector is a must-have in your inventory. Elevate your connectivity game with our High Temp Card Edge Connector.