807-033-431-101

Heilind Number:EDA807-033-431-101
Manufacturer:EDAC
Manufacturer Number:807-033-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-101

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for reliable performance in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust amperage rating of 5 A, making it ideal for high-power applications. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability and fire resistance. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing facilitate seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connectivity game with our Card Edge Connector, available now.