807-033-431-102

Heilind Number:EDA807-033-431-102
Manufacturer:EDAC
Manufacturer Number:807-033-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures safe and efficient operation. With a single row configuration and 33 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in its straight mount orientation for secure attachment to your PCBs. Upgrade your connectivity solutions with this essential component from our extensive lineup of board-to-board connectors.