807-033-431-103

Heilind Number:EDA807-033-431-103
Manufacturer:EDAC
Manufacturer Number:807-033-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient performance in demanding environments. This connector, with a vibrant green color, features a single row layout with 33 positions, ensuring seamless connectivity for your PCB applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, it guarantees high temperature resistance and excellent conductivity, even in extreme conditions ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Trust in this connector for seamless data transmission and power delivery in a wide range of industries.