807-033-431-104

Heilind Number:EDA807-033-431-104
Manufacturer:EDAC
Manufacturer Number:807-033-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material that ensures optimal performance under extreme conditions. With a single row configuration and 33 positions, it offers ample connectivity options for your application. The copper alloy contact material provides excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for secure and stable connectivity. Upgrade your PCB connections with confidence using our High Temp Card Edge Connector.