807-033-431-107

Heilind Number:EDA807-033-431-107
Manufacturer:EDAC
Manufacturer Number:807-033-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-107

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-033-431-107), designed for reliable and efficient PCB connectivity in even the most demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row configuration and 33 positions, it offers ample connectivity options. The contact material is high-quality Copper Alloy, guaranteeing optimal signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial or automotive applications. Trust in our product for robust and high-performance board-to-board connectivity.