807-033-431-112

Heilind Number:EDA807-033-431-112
Manufacturer:EDAC
Manufacturer Number:807-033-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-431-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in even the most extreme operating environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance under high temperatures and stringent conditions. Its 33 copper alloy contacts, arranged in a single row with a pitch of .156 inches and a row spacing of .2 inches, provide efficient and secure connections. Rated for 5A of current, this connector is perfect for high-power applications. The straight mount orientation and compact design make it ideal for use in space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in a variety of settings. Trust in our Card Edge Connector for dependable and durable connectivity solutions.