807-033-441-101

Heilind Number:EDA807-033-441-101
Manufacturer:EDAC
Manufacturer Number:807-033-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-441-101

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-033-441-101), a reliable and durable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both high-temperature resistance and compliance with safety standards. With a single row layout and 33 positions, it offers ample connectivity options for your board-to-board applications. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industrial environments. Trust in its quality and performance for seamless and efficient PCB connections. Explore more about our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.