807-033-441-103

Heilind Number:EDA807-033-441-103
Manufacturer:EDAC
Manufacturer Number:807-033-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-441-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, engineered for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also ensures safety compliance. With a single row design and 33 positions, it offers ample connectivity possibilities in a compact form factor. The contact material, Copper Alloy, guarantees optimal conductivity and long-term performance. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are assured. This connector is rated for an operating temperature range of -40 to 105°C, making it ideal for applications that require high temperature tolerance. Whether used in industrial machinery, telecommunications equipment, or automotive systems, this connector delivers the reliability and performance you need. Upgrade to our High Temp Card Edge Connector and experience seamless connectivity like never before.