807-033-441-104

Heilind Number:EDA807-033-441-104
Manufacturer:EDAC
Manufacturer Number:807-033-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row configuration features 33 copper alloy contacts, each capable of handling up to 5A of current. The .156 inch pitch and .2 inch row spacing provide precise connectivity on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature applications. Its straight mount orientation allows for easy installation, making it ideal for board to board connections. Trust in the reliability and quality of our Card Edge Connector for seamless and efficient electronic connections.