807-033-441-112

Heilind Number:EDA807-033-441-112
Manufacturer:EDAC
Manufacturer Number:807-033-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-441-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for secure board-to-board connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Each contact is crafted from copper alloy, providing excellent conductivity for up to 5A of current. Featuring a single row design with 33 positions and a .156-inch pitch, it offers seamless compatibility with various PCB layouts. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.