807-033-445-101

Heilind Number:EDA807-033-445-101
Manufacturer:EDAC
Manufacturer Number:807-033-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-101

Detailed Description

Introducing the 807-033-445-101 High Temp Card Edge Connector, a reliable and efficient solution for your PCB connectivity needs. Designed for high temperature applications, this connector ensures seamless performance even in challenging environments. Its vibrant green color not only adds a touch of visual appeal, but also signifies its eco-friendly construction. With an amperage rating of 5 A and housing material made of UL 94V-0 Diallyl Phthalate, this connector guarantees both safety and durability. Featuring a single row design with 33 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch ensure optimal signal transmission, while the .2 inch row spacing allows for easy installation. Whether you need to connect boards straight or at an angle, the 807-033-445-101 can be mounted in either orientation with ease. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of industrial applications. Explore our full range of connectors in the Products category to find the perfect fit for your project.