807-033-445-102

Heilind Number:EDA807-033-445-102
Manufacturer:EDAC
Manufacturer Number:807-033-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also stands up to high temperatures with ease. With an amperage rating of 5A, it ensures stable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This single-row connector offers 33 positions for seamless connectivity. Crafted with copper alloy contacts, it ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Explore our diverse range of connectors in the Products category to find the perfect solution for your PCB connectivity needs.