807-033-445-103

Heilind Number:EDA807-033-445-103
Manufacturer:EDAC
Manufacturer Number:807-033-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant Green color and crafted with precision from UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable connectivity even in high-temperature conditions. With a single row design and 33 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Perfect for board-to-board connections, this connector is ideal for a wide range of applications. With an operating temperature range of -40 to 105°C, you can trust in its durability and stability under extreme conditions. Upgrade your connectivity solutions with this high-performance Card Edge Connector.