807-033-445-104

Heilind Number:EDA807-033-445-104
Manufacturer:EDAC
Manufacturer Number:807-033-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-104

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections. Designed for high-temperature environments with an operating range of -40 to 105°C, this connector is perfect for use in industrial and demanding electronic applications. Its single-row design with 33 positions offers ample connectivity options, while the copper alloy contacts ensure excellent signal integrity. The green housing, made of UL 94V-0 Diallyl Phthalate, provides both visual appeal and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Trust in the superior performance of our Card Edge Connector for seamless and efficient PCB connectivity.