807-033-445-107

Heilind Number:EDA807-033-445-107
Manufacturer:EDAC
Manufacturer Number:807-033-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of critical electronic applications. This green connector is not only visually distinctive but also boasts superior functionality, with an amperage rating of 5 A ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability and fire resistance. Featuring a single row with 33 positions, it facilitates seamless connections on PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.