807-033-445-108

Heilind Number:EDA807-033-445-108
Manufacturer:EDAC
Manufacturer Number:807-033-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a single row with 33 positions, perfect for secure board-to-board PCB connections. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures high conductivity and flame resistance. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh conditions. Trust in its 5A amperage rating and superior construction for dependable connectivity in your applications. Elevate your PCB assembly with this essential component from our extensive line of connectors.