807-033-445-112

Heilind Number:EDA807-033-445-112
Manufacturer:EDAC
Manufacturer Number:807-033-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board to board connections. Designed with precision and durability in mind, this connector features a bright green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 33 positions, it offers efficient connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its straight mount orientation and .156 inch pitch for seamless integration into your PCB designs. Upgrade your connectivity solution with our High Temp Card Edge Connector.