807-033-447-101

Heilind Number:EDA807-033-447-101
Manufacturer:EDAC
Manufacturer Number:807-033-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-101

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for reliable and efficient connections in demanding environments. With a sleek green finish and a durable housing made of UL 94V-0 Diallyl Phthalate, this connector is as visually appealing as it is robust. Boasting a high amperage rating of 5 A, it ensures stable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the precise .156 inch pitch and .2 inch row spacing accommodate seamless integration on PCBs. With a single row layout and 33 positions, this connector offers ample connectivity options. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Trust in this connector for superior performance and longevity in your electronic systems.