807-033-447-102

Heilind Number:EDA807-033-447-102
Manufacturer:EDAC
Manufacturer Number:807-033-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding applications. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 33 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment on the board. With an amperage rating of 5A and operating temperature range of -40 to 105°C, this connector excels even in extreme conditions. Whether for industrial machinery, automotive systems, or aerospace technology, trust our High Temp Card Edge Connector for seamless and secure board-to-board connections. Explore more in our Products category under Connectors.