807-033-447-104

Heilind Number:EDA807-033-447-104
Manufacturer:EDAC
Manufacturer Number:807-033-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and high temperature resistance, ideal for industrial applications. Each connector features a single row layout with 33 positions, allowing for seamless integration into your PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are ensured. Operating comfortably in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of electronic systems. Upgrade your PCB connectivity with our High Temp Card Edge Connector, the perfect choice for performance-driven applications.