807-033-447-107

Heilind Number:EDA807-033-447-107
Manufacturer:EDAC
Manufacturer Number:807-033-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. With an amperage rating of 5 A, this connector is perfect for high-power applications. Its housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with safety standards while providing excellent heat resistance. Featuring a single row design with 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 in and row spacing of .2 in, it facilitates efficient PCB assembly. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.