807-033-447-108

Heilind Number:EDA807-033-447-108
Manufacturer:EDAC
Manufacturer Number:807-033-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. Featuring a vibrant Green color, this connector is not only visually appealing but also stands out for its exceptional durability. Constructed with UL 94V-0 Diallyl Phthalate housing material, it offers superior heat resistance and meets stringent safety standards. The single-row design with 33 positions ensures efficient PCB connections, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on circuit boards. Whether used in industrial machinery or telecommunications equipment, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and performance of our High Temp Card Edge Connector for all your connectivity needs.