807-033-447-112

Heilind Number:EDA807-033-447-112
Manufacturer:EDAC
Manufacturer Number:807-033-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for reliable and efficient PCB connections in high-temperature environments. This connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety compliance. With a single row design and 33 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its green color and straight mount orientation make it easy to identify and install. Trust in its .156" pitch and .2" row spacing for precise and secure connections every time. Upgrade your board-to-board PCB connections with this high-performance Card Edge Connector.