807-033-453-101

Heilind Number:EDA807-033-453-101
Manufacturer:EDAC
Manufacturer Number:807-033-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. Rated for 5A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Featuring a single row design with 33 positions, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, industrial automation, and automotive. Trust in its performance and quality for seamless board-to-board PCB connections.