807-033-453-102

Heilind Number:EDA807-033-453-102
Manufacturer:EDAC
Manufacturer Number:807-033-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-102

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, designed for reliable and efficient performance in demanding industrial environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and a total of 33 positions, this connector offers seamless connectivity for your PCB assembly. Crafted from high-quality Copper Alloy, the contacts guarantee superior conductivity and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications where extreme heat resistance is crucial. Elevate your electronic systems with the unparalleled performance of our High Temp Card Edge Connector.