807-033-453-103

Heilind Number:EDA807-033-453-103
Manufacturer:EDAC
Manufacturer Number:807-033-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-103

Detailed Description

Introducing our high-quality High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant Green color and boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional performance even in extreme temperature conditions ranging from -40 to 105 °C. With a single row configuration and a total of 33 positions, this connector offers ample connectivity options for your electronic applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless and secure connections in your electronic assemblies.