807-033-453-104

Heilind Number:EDA807-033-453-104
Manufacturer:EDAC
Manufacturer Number:807-033-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in high-temperature environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row layout and 33 positions, it offers ample connectivity options for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission and long-term performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial and automotive settings. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy PCB integration. Trust in the quality and reliability of our High Temp Card Edge Connector for your next project.