807-033-453-107

Heilind Number:EDA807-033-453-107
Manufacturer:EDAC
Manufacturer Number:807-033-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures optimal performance and safety. With a single row design and 33 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Its right-angle mount orientation and pitch of .156 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Upgrade your connectivity solutions with our High Temp Card Edge Connector.