807-033-453-108

Heilind Number:EDA807-033-453-108
Manufacturer:EDAC
Manufacturer Number:807-033-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout, 33 positions, and a pitch of .156 inches, it offers seamless integration into your electronic systems. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for high-speed, high-temperature performance in your projects.