807-033-453-112

Heilind Number:EDA807-033-453-112
Manufacturer:EDAC
Manufacturer Number:807-033-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-453-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of rigorous industrial applications. This essential green connector boasts a 1-row design with 33 positions, delivering reliable connectivity in even the most complex circuit setups. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees exceptional durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are assured. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in harsh environments. Trust in this connector for seamless and efficient board-to-board connections in your projects.