807-033-454-101

Heilind Number:EDA807-033-454-101
Manufacturer:EDAC
Manufacturer Number:807-033-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connectivity in high-temperature environments. Designed with precision and durability in mind, this green-colored connector boasts a single row layout with 33 positions, making it ideal for a wide range of applications. Its UL 94V-0 Diallyl Phthalate housing material ensures superior flame resistance and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation offers flexibility in placement, while the wide operating temperature range of -40 to 105°C ensures performance stability even in harsh conditions. Trust in the quality and reliability of our Card Edge Connector for seamless and secure PCB connections.