807-033-454-102

Heilind Number:EDA807-033-454-102
Manufacturer:EDAC
Manufacturer Number:807-033-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, set to revolutionize your PCB connectivity needs. Designed for optimal performance in high-temperature environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and fire resistance. Its single-row configuration with 33 positions offers seamless connectivity, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation provides flexibility in installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and harsh environment applications. Upgrade to the 807-033-454-102 for unparalleled performance and peace of mind.