807-033-454-104

Heilind Number:EDA807-033-454-104
Manufacturer:EDAC
Manufacturer Number:807-033-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient board-to-board connections in high-temperature environments. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. The 33-position connector boasts a single row configuration with a pitch of .156 inches, allowing for seamless integration onto PCBs. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing excellent conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Trust in the quality and durability of our Card Edge Connector for your electronic design needs.