807-033-454-108

Heilind Number:EDA807-033-454-108
Manufacturer:EDAC
Manufacturer Number:807-033-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-454-108

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connectivity in demanding industrial applications. Designed for optimal performance under extreme conditions, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures reliable operation even in high-temperature environments. With a single row configuration and a total of 33 copper alloy contact positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various settings. Trust in the superior quality and durability of this green-colored connector for your critical electronic connections.