807-033-454-112

Heilind Number:EDA807-033-454-112
Manufacturer:EDAC
Manufacturer Number:807-033-454-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-454-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-454-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a crucial component for seamless board-to-board PCB connections in electronic systems. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections for up to 33 positions. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in various conditions. Trust in this connector to optimize connectivity in your electronic devices, meeting the highest standards of quality and durability.