807-033-457-101

Heilind Number:EDA807-033-457-101
Manufacturer:EDAC
Manufacturer Number:807-033-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-457-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in operation. The copper alloy contacts, featuring a pitch of .156 inches and 33 positions in a single row, guarantee secure and stable connectivity. Perfect for space-constrained applications, the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial and electronic systems. Trust in our Card Edge Connector for superior performance under challenging conditions.