807-033-457-103

Heilind Number:EDA807-033-457-103
Manufacturer:EDAC
Manufacturer Number:807-033-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-457-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in demanding environments. Designed for reliability and durability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature conditions. With a single row configuration and 33 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation adds versatility to its application. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Experience superior quality and performance with our High Temp Card Edge Connector.