807-033-457-104

Heilind Number:EDA807-033-457-104
Manufacturer:EDAC
Manufacturer Number:807-033-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding industrial environments. This essential component boasts a vibrant Green color, making it easy to identify and integrate into your PCB assembly. With an impressive amperage rating of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. Featuring a single row configuration with 33 positions, it offers seamless connectivity for your electronic devices. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment on your PCB. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Trust in its quality and performance to elevate your electronic designs to the next level.