807-033-457-107

Heilind Number:EDA807-033-457-107
Manufacturer:EDAC
Manufacturer Number:807-033-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-033-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-033-457-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in demanding environments. With a vibrant green color for easy identification, this connector boasts a robust construction using UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even at high temperatures. Featuring a single row layout with 33 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless connectivity. The right-angle mount orientation offers versatility in installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in this connector for secure and durable connections in your PCB designs.